Enhance your industrial connectivity with our FULL METAL HOODS SIZE 4 - 2 (RAW), designed for Rail D-Sub Backshells. These durable backshell kits, suitable for both plugs and receptacles, feature a shielded construction for reliable performance. With a clamp type accommodating single or dual cable entry, they offer versatility in installation. Meeting stringent material flammability standards, including UL 94V-0 and EN45545-2, these backshells ensure safety in operation. The rugged zinc construction, complemented by stainless steel screws and jackscrews, guarantees longevity in harsh environments. With options for various cable exit angles and jackscrew fasteners, these backshells provide flexibility in cable management. Ideal for wire and cable termination, they are essential components for D-Sub connector systems, offering a secure and efficient solution for industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2308345-2
Series: Rail D-Sub Backshells
Accessory Type: Backshell Kit
Gender: Plug/Receptacle
Shell Size: 4
Maximum Outside Diameter: 14 mm, .551 in
Clamp Type: Single or Dual Cable Entry
Number of Positions: 37, 62
GPL: 135
Operating Temperature Range: -40 - 194 °F, -40 - 90 °C
Shielded: Yes
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: M435
Screw Hole Thread Size: M3
Screw Material: Stainless Steel
ECCN: EAR99
Screw Plating: Nickel
Cable Exit Angle: 180°, 45°
Jackscrew Material: Stainless Steel
Grommets: Without
Cover Flammability Standard: UL 94V-0
Backshell Material: Zinc
Cable Clamp Material: Steel
Cable Clamp Plating: Zinc
Body Flammability Standard: EN45545-2
Clam Shell Length: Standard
Slide Latch: Without
Ferrule Type: Crimp
Jackscrew Covers Flammability Standard: UL 94V-0
Jackscrew Fastner: With
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2308345-2
SKU: AMP1-2308345-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: