2334100-3
D-SUB CRIMP MALE 25 POS
Enhance your connectivity with this D-SUB CRIMP MALE 25 POS connector. Designed for reliable signal transmission, this plug features a durable Polybutylene Terephthalate housing and Tin over Copper plating for optimal performance. With a shell size 1 and 20 contact size, it ensures a secure fit for your applications. The black housing color and industrial-grade construction make it ideal for a variety of settings. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Whether for cable-to-cable connections or other circuit applications, this connector is a versatile and essential component in your setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2334100-3 |
Series: | Rail D-Sub Backshells |
Gender: | Plug |
Housing Material: | Polybutylene Terephthalate - GF |
Termination Method: | Crimp |
Shell Size: | 1 |
Contact Size: | 20 |
Shell Plating: | Tin over Copper |
Insert Material: | PBT GF |
Package Quantity: | 50 |
Contact Amperage: | 7 A |
Number of Positions: | 25 |
Housing Color: | Black |
GPL: | 135 |
Shield Material: | Steel |
Shield Plating Material: | Tin over Copper |
Shell Material: | Steel |
Packaging: | Package |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Mounting Holes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
Mating Connector Lock: | With |
Grommets: | Without |
Grounding Indents: | Without |
Shell Type: | Full Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2334100-3 |
SKU: | AMP2334100-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |