1-2308298-1
QL-SET FOR VAR. E LATCH PIN WITH GUIDE 1
Enhance the functionality and durability of your D-Sub connectors with this comprehensive backshell kit. Designed for convenient installation and reliable performance, it includes all the necessary components for securing and shielding cable connections. The industrial-grade construction ensures robustness, suitable for a wide range of applications. With a temperature range of -40 to 90°C (-40 to 194°F), it can withstand harsh environmental conditions. This kit is essential for maintaining signal integrity and protecting your connections in industrial settings. Upgrade your setup with this high-quality accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308298-1 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
Package Quantity: | 500 |
GPL: | 135 |
Packaging: | Box |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 1-2308298-1 |
SKU: | AMP1-2308298-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |