1-2308342-3
FULL METAL HOODS SIZE 3-3 (RAW)
Enhance the durability and performance of your rail D-Sub connectors with our Full Metal Hoods, designed for size 3-3 shells. Crafted from rugged materials, these backshells ensure reliable protection and shielding in industrial environments. With options for single or dual cable entry, they accommodate various setup requirements. The UL 94V-0 flammability standard compliance guarantees safety, while the stainless steel screws and jackscrews offer secure fastening. Operating efficiently in temperatures ranging from -40 to 90°C (-40 to 194°F), these hoods are ideal for demanding applications.Upgrade your connector assembly with this essential accessory that meets EN45545-2 flammability standards and RoHS compliance. Perfect for 25 and 44 position configurations, these backshells are essential for maintaining the integrity of your connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308342-3 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
Gender: | Plug/Receptacle |
Shell Size: | 3 |
Maximum Outside Diameter: | 14 mm, .551 in |
Clamp Type: | Single or Dual Cable Entry |
Number of Positions: | 25, 44 |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | 4-40 UNC |
Screw Material: | Stainless Steel |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Cable Exit Angle: | 180°, 45° |
Jackscrew Material: | Stainless Steel |
Grommets: | Without |
Cover Flammability Standard: | UL 94V-0 |
Backshell Material: | Zinc |
Cable Clamp Material: | Steel |
Cable Clamp Plating: | Zinc |
Body Flammability Standard: | EN45545-2 |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Ferrule Type: | Crimp |
Jackscrew Covers Flammability Standard: | UL 94V-0 |
Jackscrew Fastner: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2308342-3 |
SKU: | AMP1-2308342-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |