1-2308348-1
CRIMP FLANGES LARGE
Enhance your industrial connectivity with these CRIMP FLANGES LARGE, designed for Rail D-Sub Backshells. With their shielded construction, they ensure reliable performance in demanding environments. Operating seamlessly in temperatures ranging from -40 to 90°C (-40 to 194°F), these backshells are built to withstand harsh conditions. Suitable for wire and cable termination, they offer convenience and flexibility in installation. Their lead-free solder processes make them environmentally friendly, while their compliance with RoHS regulations guarantees their quality. Elevate your connectivity solutions with these essential accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308348-1 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 1-2308348-1 |
SKU: | AMP1-2308348-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |