2-2308350-8
CRIMP BARREL18
Enhance the connectivity of your industrial applications with our CRIMP BARREL18 series Rail D-Sub Backshells. Designed for reliable performance, these shielded backshell kits ensure secure termination to wire and cable connectors. Operating within a wide temperature range of -40 to 90°C (-40 to 194°F), they guarantee durability in diverse environments. With a standard clam shell length and without slide latch, they offer ease of installation. RoHS compliant and suitable for various solder processes, these backshells are essential for robust and efficient connections in your systems. Upgrade your setup with this essential accessory from our D-Sub Connector Backshells collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2308350-8 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 2-2308350-8 |
SKU: | AMP2-2308350-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |