1-292227-4

1.5 MINI CT SGL H SMT W BOSS 1

Enhance signal connectivity in your electronic assemblies with our AMP Mini CT Board Mount Header. Featuring a durable Nylon 6T housing and 14 brass contacts, this connector ensures reliable performance in a compact design. With a pitch of 1.5mm, it offers precise PCB mounting for streamlined assembly. Rated for 2A and 50V AC/DC, it meets stringent safety standards with UL 94V-0 flammability certification. Suitable for wire-to-board applications, this header is ideal for use in a variety of electronic devices. Its surface mount termination method and right-angle orientation provide flexibility in installation, while its reel packaging simplifies handling during production. Trust in its quality and compliance with UL, CSA, and RoHS standards for peace of mind in your designs. Elevate your connectivity solutions with this AMP Mini CT Board Mount Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292227-4
Series: AMP Mini CT
Amperage: 2 A
Housing Material: Nylon 6T
Number of Contacts: 14
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 200
Contact Amperage: 2 A
Number of Positions: 14
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 398
Packaging: Reel
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
PCB Retention: With
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .303 in, 7.7 mm
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1752
Wire Size: 24 - 28 AWG
Contact Layout: Inline
Connector Length: 1.006 in, 25.55 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
ECCN: EAR99
Contact Shape: Square
Connector Width: .192 in, 4.9 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292227-4
SKU: AMP1-292227-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: