1-480705-1
06P UMNL CAP HSG BRN
Introducing a versatile connector from the Universal MATE-N-LOK series, designed for power and signal applications in appliances. This panel-mount housing, made of durable Nylon in a rich brown color, features two rows with a total of six pin contacts for secure crimp termination. With a pitch of 6.35 mm (.25 in) and a voltage rating of 600 V AC, it ensures reliable performance in a wide range of operating temperatures (-55 to 105 °C, -67 to 221 °F). Certified by CSA and UL, it meets stringent quality standards, including UL 94V-2 for material flammability. The connector offers easy panel installation with patch and tabs, catering to wire-to-wire connections. VDE tested and RoHS compliant, it guarantees both safety and environmental responsibility. Upgrade your connectivity solutions with this efficient and dependable housing, ideal for various industrial and commercial settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480705-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 6 |
Housing Color: | Brown |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Patch & Tabs |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480705-1 |
Replacement Part: | 1-480705-0 |
SKU: | AMP1-480705-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |