1-87499-6
09 MODIV HSG COMP SR .100CL
Introducing our AMPMODU IV/V Housing Connector, a high-quality component designed for reliable connectivity in industrial applications. This receptacle features nine contacts with a 3A amperage rating, suitable for power and signal transmission. Constructed with durable thermoplastic housing and beryllium copper contacts, it ensures long-lasting performance even in harsh environments. The UL 94V-0 material flammability standard and RoHS compliance guarantee safety and environmental responsibility. With a compact design and termination method of crimping, it offers easy installation on PCBs. Operating within a wide temperature range of -65 to 105°C, it meets the demands of various industrial settings. Trust in the AMPMODU IV/V Housing Connector for efficient and secure wire and cable connections in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-87499-6 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | 3.56 mm[.14 in] |
Overall Length: | 22.99 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 9 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .14 in, 3.56 mm |
Stamped: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Contact Layout: | Inline |
Connector Length: | 22.99 mm, .91 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-87499-6 |
SKU: | AMP1-87499-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |