1-103577-1
MACH APL BAND W/POST SN
Enhance your industrial connectivity with our MACH APL BAND W/POST SN contact, designed for reliable performance in AMPMODU IV/V series applications. Crafted from durable Phosphor Bronze with Tin-Lead plating, this square-shaped pin contact ensures secure and efficient connections on printed circuit boards. With a contact amperage rating of 3A and a dielectric withstanding voltage of 750V, it meets stringent industrial requirements. Each package contains 20,000 contacts conveniently packaged on a reel for efficient assembly. Operating in a wide temperature range from -55°C to 125°C, it guarantees consistent performance in various environments. RoHS compliant and ECCN EAR99 classified, it's a dependable choice for your electronic assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-103577-1 |
Series: | AMPMODU IV/V |
Contact Material: | Phosphor Bronze |
Contact Type: | Pin |
Package Quantity: | 20000 |
Contact Amperage: | 3 A |
GPL: | 001 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 100 - 200 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5498 |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Contact Mating Area Plating Finish: | Bright |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Bright |
Wire Insulation Support: | Without |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
Assembly Process Feature: | Bandolier Carrier |
Amperage: | 3 A |
Part Aliases: | 1-103577-1 |
Replacement Part: | 6-103577-1 |
SKU: | AMP1-103577-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |