103171-5
MOD IV RECP LP
Enhance your connectivity with the innovative MOD IV RECP LP. This female connector, part of the AMPMODU IV/V series, is engineered for optimal performance in power and signal applications. With a crimp termination method and durable copper-tin-phosphor bronze contact material, it ensures reliable conductivity. Meeting UL E28476 and CSA LR7189 standards, it guarantees safety and quality. Operating at temperatures ranging from -65 to 105°C, it offers versatility in various environments. Its gold-plated contact mating area provides superior conductivity, while its insulation resistance of 5000 MΩ ensures efficient insulation. With a voltage rating of 250 VAC and an amperage of 3A, it meets the demands of diverse applications. Each package contains 1000 pieces, making it suitable for large-scale projects. The connector, compatible with wire sizes ranging from 26 to 22 AWG, is easy to install on discrete wires. Its tin-plated wire contact areas and bright finish further enhance its performance. With a dielectric withstanding voltage of 750V and low termination resistance, it guarantees reliable operation. Whether used in industrial or commercial settings, this connector is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103171-5 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper-Tin-Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Loose Piece |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5208 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Intermediate |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Finish: | Bright |
Standards Met: | UL E28476;CSA LR7189 |
Part Aliases: | 103171-5 |
Replacement Part: | 5-103171-5 |
SKU: | AMP103171-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |