Enhance your electronic connections with our AMPMODU IV/V series Housing Connector, designed for efficient PCB integration. This black receptacle features a single row layout with five positions, each accommodating beryllium copper contacts for reliable signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 250 VAC, it ensures stable performance in various applications. The thermoplastic housing, meeting UL 94V-0 flammability standards, provides durability while the detachable latch and detent windows offer ease of use during mating. Operating within a wide temperature range of -65 to 105°C, this industrial-grade connector is RoHS compliant, making it a sustainable choice for your projects. Each package contains 250 units, ideal for bulk installations. Upgrade your connectivity with this high-quality, inline connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102267-2
Series: AMPMODU IV/V
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp
Contact Material: Beryllium Copper
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 250
Lock Type: Detent Windows
Number of Positions: 5
Housing Color: Black
GPL: 277
Packaging: Bag
Operating Temperature Range: -65 - 105 °C
Connector Height: .127 in, 3.22 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Detent Latching
GPL Description: Industrial
Product Code: 5210
Contact Layout: Inline
Connector Length: 12.7 mm, .5 in
Connector Product Type: Connector
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 102267-2
SKU: AMP102267-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: