280514
AMPMODU II REC. HSG, SINGLE ROW, 12 POS.
Enhance your connectivity with this AMPMODU II Receptacle Housing, designed for seamless integration in your electronic assemblies. Featuring a single row with 12 positions, it offers reliable crimp termination for efficient wiring. Crafted from durable LCP material in sleek black, this housing meets stringent flammability standards for peace of mind. With a compact height of 3.1 mm and a length of 7.1 mm, it ensures a snug fit in your setup. The industrial-grade design, along with UL 94V-0 certification, guarantees high performance and safety. Complete with mating retention and connector lock features, it ensures secure connections in any application. ROHS compliant and packaged in a convenient bag, this connector is a must-have for your PCB projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280514 |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Overall Height: | .12 |
Overall Length: | 7.1 |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 12 |
Housing Color: | Black |
GPL: | 277 |
Mating Retention Type: | Lock |
Packaging: | Bag |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .12 in, 3.1 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0004 |
Contact Layout: | Inline |
Connector Length: | 7.1 mm |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 280514 |
SKU: | AMP280514 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |