102316-2

MOD IV RECP PLTD 30 SEL

Enhance your connectivity with our MOD IV RECP PLTD 30 SEL component. Part of the AMPMODU IV/V series, this crimp termination socket offers reliable performance in industrial settings. With a gold-plated contact mating area, it ensures optimal conductivity for wires and cables. Suitable for 27-32 AWG wire sizes, it accommodates insulation diameters of .02-.04 inches. RoHS compliant and packaged in quantities of 12500, it's a must-have for efficient and secure cable connections in various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102316-2
Series: AMPMODU IV/V
Termination Method: Crimp
Contact Type: Socket
Package Quantity: 12500
GPL: 277
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5207
Wire Size: .03 - .1 mm², 27 - 32 AWG
ECCN: EAR99
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .02 - .04 in, .5 - 1.02 mm
Compatible Wire / Cable Type: Discrete Wire
Wire Contact Termination Area Plating Material: Gold Flash
Part Aliases: 102316-2
SKU: AMP102316-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: