Enhance your industrial connectivity with our AMPMODU IV/V Housing Connector. Designed for reliable performance, this receptacle features a durable Nylon-GF housing in sleek black, ensuring strength and versatility. With two rows of 40 contact positions, it offers ample space for secure crimp terminations using beryllium copper contacts. Meeting UL 94V-0 flammability standards, it guarantees safety in operation, even in harsh environments. The 3.81mm pitch and 250VAC voltage rating make it ideal for various applications. Operating between -65 to 105°C, it's suitable for diverse industrial settings. Its compact design, with a height of 7.366mm and length of 75.94mm, allows for easy integration. This connector, packaged in quantities of 100, is a must-have for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-87147-4
Series: AMPMODU IV/V
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Rows: 2
Termination Method: Crimp
Contact Material: Beryllium Copper
Pitch: .15 in, 3.81 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .15 in, 3.81 mm
Package Quantity: 100
Number of Positions: 40
Housing Color: Black
GPL: 277
Packaging: Bag
Operating Temperature Range: -65 - 105 °C
Connector Height: .29 in, 7.366 mm
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5210
Connector Length: 2.99 in, 75.94 mm
Connector Product Type: Connector
Mating Connector Lock: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-87147-4
SKU: AMP1-87147-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: