1-104482-1
26 SHORT PT RCPT HSG DR .100CL
Enhance your electronic connections with this high-performance housing connector from the AMPMODU IV/V series. Designed for optimal functionality, this black receptacle features 26 contacts in a 2-row configuration, allowing for seamless crimp termination. With a voltage rating of 300 V AC and an amperage of 3 A, it ensures reliable power delivery. Constructed with thermoplastic housing material and meeting stringent CSA and UL standards, it guarantees durability and safety. Suitable for a wide range of applications, this connector offers efficient wire and cable termination, making it a versatile and essential component for your PCB projects. With RoHS compliance and a flammability rating of UL 94V-0, it aligns with environmental and safety regulations. Upgrade your connectivity solutions with this industrial-grade connector, ideal for demanding environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-104482-1 |
Color: | Black |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 26 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | .198 |
Overall Length: | 1.2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 26 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .198 in |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0549 |
Wire Size: | .03 - .6 mm², 32 - 20 AWG |
Connector Length: | 1.2 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-104482-1 |
SKU: | AMP1-104482-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |