Enhance your CHAMP Docking Connectors with this essential COVER KIT, designed for 180-degree strain relief in black. With 14 positions, it ensures secure connectivity for your devices. Each package contains 100 units, meeting your bulk requirements with ease. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), these covers are perfect for various environments. Compliant with RoHS standards, they guarantee both performance and environmental responsibility. Elevate your connector setup with this indispensable accessory, a must-have for any data and devices application.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-552079-1
Series: CHAMP Docking Connectors
Cover Type: Strain Relief
Package Quantity: 100
Number of Positions: 14
GPL: 341
Packaging: Kit, Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
GPL Description: Data and Devices
Product Code: 1228
Connector Product Type: Accessory
Part Aliases: 1-552079-1
SKU: AMP1-552079-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: