552723-3
LATCH, LOCKING, CHAMP-LOK
Enhance the security of your CHAMP Docking Connectors with this Locking Latch. Designed for convenience and durability, this CHAMP-LOK latch ensures a secure connection in any application. With a right-angle mount and a package quantity of 500, it's perfect for large-scale projects. Made for easy installation, this latch is a must-have accessory for data and device connectivity. Trust in its quality and compliance with RoHS standards for a reliable solution. Upgrade your setup with this essential hardware kit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 552723-3 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Hardware Kits, Locking Latch (CHAMP-LOK) |
Mount Angle: | Right Angle |
Package Quantity: | 500 |
GPL: | 341 |
Packaging: | Tray |
Panel Mount: | Without |
GPL Description: | Data and Devices |
Product Code: | 1745 |
Connector Product Type: | Accessory |
Length: | 1.82 in |
Part Aliases: | 1025681,1215051;552723-3 |
SKU: | AMP552723-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |