5787883-1
200 50SR CHAMP LWPRO DOCK ASSY
Enhance signal transmission efficiency with our CHAMP Docking Connectors Receptacle, designed for seamless integration in electronic assemblies. Crafted with durable Polyester housing, this connector features eight rows, totaling 200 positions for optimal connectivity. The Through Hole - Solder termination method ensures secure attachment to the PCB, while the Phosphor Bronze contact material and Gold plating guarantee reliable performance. With a compact 1.27mm pitch and operating temperature range of -55 to 85°C, this connector is ideal for a variety of signal applications. The UL 94V-0 flammability standard certification underscores its safety and quality. Whether for data or device connectivity, this Cable-to-Board connector is a versatile solution. Compliant with RoHS standards, it also offers peace of mind regarding environmental sustainability. Elevate your assembly projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787883-1 |
Series: | CHAMP Docking Connectors |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Rows: | 8 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Package Quantity: | 24 |
Contact Amperage: | .5 A |
Number of Positions: | 200 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 036 |
Packaging: | Box |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Retention Type: | Boardlock |
Sealable: | No |
Ground Component Type: | Grounding Plate |
Grounding Options: | Panel Ground |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1998 |
Number of Signal Positions: | 200 |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .01 in, 2.49 mm |
Ground Plate Material: | Stainless Steel |
Shell Base Material: | Steel |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5787883-1 |
SKU: | AMP5787883-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |