This assembly features a 50-position receptacle with a C-slot design, ideal for CHAMP Docking Connectors. With a 3.5 A amperage rating, it offers reliable performance for signal transmission. The thermoplastic housing in black ensures durability, while the gold flash over palladium nickel contact plating guarantees efficient conductivity. Suitable for cable mount applications, it accommodates round jacketed cables or discrete wires. With a standard profile and operating temperature range of -40 to 75°C, it's versatile for various environments. The screwlocks for mating connector lock provide secure connections, while the 2-row design allows for efficient signal transmission. RoHS compliant and designed for data and device applications, this assembly is a dependable solution for connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 552064-1
Series: CHAMP Docking Connectors
Amperage: 3.5 A
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 50
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Copper Alloy
Contact Plating: Gold Flash over Palladium Nickel
Pitch: .085 in, 2.16 mm
Flange Thickness: Thick
Package Quantity: 100
Cable Type: Discrete Wire, Round Jacketed Cable
Number of Positions: 50
Housing Color: Black
GPL: 341
Profile: Standard
Packaging: Box & Tray, Package
Operating Temperature Range: -40 - 167 °F, -40 - 75 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
Shielded: No
Solid Wire Size: 22 AWG, .65 mm²
Stranded Wire Size: 22 AWG, .33 mm²
Sealable: No
Mating Connector Lock Type: Screwlocks
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 1210
Screw Hole Thread Size: 4-40 UNC 2B
Connector System: Cable-to-Cable
Connector Product Type: Connector
Mating Connector Lock: With
Max Insulation Diameter: .045 in, 1.14 mm
Housing Color Dot Designation: Green
Slot Type: C
Part Aliases: 4-23263-0020;552064-1
SKU: AMP552064-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: