Enhance your connectivity with this comprehensive 50-position receptacle kit featuring a convenient C slot design. Crafted for optimal performance, it boasts a durable thermoplastic housing and gold-plated contacts for reliable signal transmission. Suitable for various applications, this kit is ideal for cable-to-cable setups, with a secure screwlock mating connector feature. Its 90° cable exit angle and green housing color dot designation add practicality and ease of use. RoHS compliant and with a wide operating temperature range, it ensures both environmental responsibility and consistent performance in diverse settings. Elevate your connectivity solutions with this high-quality CHAMP Docking Connector kit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5552383-1
Color: Black
Series: CHAMP Docking Connectors
Amperage: 1 A, .5 A
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 50
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Phosphor Bronze
Contact Plating: Gold Flash over Palladium Nickel
Pitch: .085 in, 2.16 mm
Kit Type: Connector Kit
Package Quantity: 1
Cover Material: Thermoplastic
Cable Type: Discrete Wire, Round Jacketed Cable
Number of Positions: 50
GPL: 341
Profile: Standard
Packaging: Bag
Operating Temperature Range: -40 - 167 °F, -40 - 75 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
Shielded: Yes
Solid Wire Size: .65 mm²
Stranded Wire Size: 22 AWG, .33 mm²
Sealable: No
Mating Connector Lock Type: Screwlocks
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 1210
Connector System: Cable-to-Cable
Connector Product Type: Kit
Mating Connector Lock: With
Cable Exit Angle: 90°
Housing Color Dot Designation: Green
Protective Cover: With
Slot Type: C
Accepts Wire Insulation Diameter: .045 in
Part Aliases: 5552383-1
SKU: AMP5552383-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: