Enhance your connectivity with this comprehensive COVR Kit designed for 180-degree applications. Featuring 64 positions and a 0.610 CA, it ensures secure and efficient connections. Part of the CHAMP Docking Connectors series, this strain relief cover is essential for maintaining optimal performance. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it guarantees reliability in various environments. RoHS compliant and packaged in a box, this kit is ideal for data and device applications, offering convenience and peace of mind. Elevate your setup with this essential accessory for D-Sub connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 569025-1
Series: CHAMP Docking Connectors
Cover Type: Strain Relief
Package Quantity: 100
Number of Positions: 64
GPL: 341
Packaging: Box, Kit, Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
GPL Description: Data and Devices
Product Code: 1210
Connector Product Type: Accessory
Part Aliases: 1184289;569025-1
SKU: AMP569025-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: