Enhance your connectivity with this male contact pin from the AMPLIMITE HDE series. Designed for #22-26 wire gauges, it ensures secure signal transmission with a termination method of Insulation Displacement Crimp (IDC). Crafted from durable Phosphor Bronze with a gold-plated mating area, this contact pin guarantees reliable performance even in demanding environments. With a contact amperage of 2.4A and an operating temperature range of -55 to 105°C (-67 to 221°F), it is suitable for various signal applications. Packaged in reels or strips for convenience, this contact pin is ideal for Cable-to-Cable connector systems. RoHS compliant and meeting international quality standards, it offers peace of mind for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-745266-1
Series: AMPLIMITE HDE
Gender: Male
Termination Method: Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Contact Size: 20
Contact Type: Pin
Pin Diameter: .04 in
Contact Amperage: 2.4 A
GPL: 248
Packaging: Reel, Strip
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Termination Area Plating Finish: Matte
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 4942
Wire Size: .15 - .4 mm², 22 - 26 AWG
Product Grade: Standard
Connector System: Cable-to-Cable
Wire Insulation Diameter: .054 in, 1.37 mm
Connector Product Type: Contact
ECCN: EAR99
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .054 in, 1.37 mm
Insulation Diameter: .54 mm
Double Wire Insulation Diameter: .039 in, .99 mm
Part Aliases: 1-745266-1
SKU: AMP1-745266-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/14/2020 P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement
Download
06/26/2017 P-17-014013 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. Download