745203-9
09 HDE AP PLUG, LEAD FREE
Enhance connectivity with our AMPLIMITE HDE Black D-Sub Connector. Designed for optimal performance, this plug features a straight body orientation with 9 gold-plated contacts in a 2-row configuration. Meeting UL 94V-0 standards for fire safety, it guarantees reliability in data and device applications. Suitable for 26-22 AWG wire sizes, it accommodates round jacketed cables with ease. Preloaded for convenience, this connector is a must-have for efficient and secure connections. Upgrade your setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745203-9 |
Color: | Black |
Series: | AMPLIMITE HDE |
Gender: | Plug |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Contact Plating: | Gold |
Body Orientation: | Straight |
Shell Size: | 1 |
Contact Size: | 20 |
Terminal Type: | IDC |
Cable Type: | Discrete Wire, Round Jacketed Cable |
GPL: | 248 |
Shielded: | No |
GPL Description: | Data and Devices |
Product Code: | 4975 |
Preloaded: | Yes |
Wire Size: | .15 - .4 mm², 26 - 22 AWG |
Standards Met: | UL 94V-0 |
Part Aliases: | 745203-9 |
SKU: | AMP745203-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |