Enhance your connectivity with our high-performance AMPLIMITE HDE D-Sub connector. Crafted for reliability, this black connector ensures seamless signal transmission in demanding environments. With 25 gold-plated contacts, it guarantees optimal conductivity for your applications. The cable mount design with IDC termination offers easy installation on round jacketed cables or discrete wires. Its rugged steel construction, along with zinc alloy jackscrews, provides secure mating and grounding. UL 94V-0 rated for safety, this connector is RoHS compliant, meeting environmental standards. Ideal for data and device applications, it operates flawlessly in temperatures ranging from -55 to 105°C. Upgrade your connectivity solutions with this premium connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-747948-5
Color:Black
Series:AMPLIMITE HDE
Amperage:5 A
Gender:Plug
Number of Contacts:25
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.109 in, 2.77 mm
Shell Size:3
Contact Size:20
Contact Type:Pin
Shell Plating:Tin
Terminal Type:IDC
Mount Angle:Straight
Insert Material:Thermoplastic
Cable Diameter:.217 - .435 in, 5.51 - 11.05 mm
Package Quantity:1
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:25
GPL:248
Shield Material:Steel
Shield Plating Material:Tin
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.05 - .13 mm², 30 - 26 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Jackscrews
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5849
Preloaded:Yes
Wire Size:.05 - .15 mm², 30 - 26 AWG
Screw Hole Thread Size:4-40
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Preassembled:No
Cable Insulation Diameter:.217 - .435 in, 5.51 - 11.05 mm
Enclosure:With
Jackscrew Material:Zinc Alloy
Wire Insulation Support:With
Enclosure Material:PVC
Grounding Indents:With
Shell Type:Front Metal Shell
Accepts Cable Diameter:11.05 mm, .435 in
Insert Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.06 in, 1.52 mm
Part Aliases:1-747948-5
SKU:AMP1-747948-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/02/2013E-13-010499 - Product Improvement. This change will result in sturdier jackscrews.Product Change Notice Download