Enhance your connectivity with this essential kit featuring a black Plug, 25P assembly from the AMPLIMITE HDE series. Designed for versatility, it accommodates two rows of contacts with a straight cable mount configuration, making it ideal for a range of applications. The insulation displacement crimp termination method ensures secure and efficient connections, while the durable steel construction with tin plating guarantees reliable performance. With a contact rating of 5A and operating temperature range of -55 to 105°C, this connector is suitable for signal transmission in demanding environments. Featuring gold-plated contact mating areas and shielded design, it ensures optimal signal integrity. Preloaded with contacts and compatible with round jacketed cables and discrete wires, this connector offers convenience and flexibility in your wiring projects. Compliant with RoHS standards, it meets environmental regulations for a sustainable choice. Upgrade your connectivity solutions with this high-quality Connector Kit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747547-8
Color:Black
Series:AMPLIMITE HDE
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.054 in, 1.38 mm
Shell Size:3
Contact Size:20
Contact Type:Pin
Shell Plating:Tin
Mount Angle:Straight
Insert Material:Thermoplastic
Cable Diameter:.165 - .455 in, 4.19 - 11.56 mm
Package Quantity:1
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:25
GPL:248
Shield Material:Steel
Shield Plating Material:Tin
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.05 - .13 mm², 30 - 26 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Mounting Holes
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5820
Preloaded:Yes
Wire Size:.05 - .15 mm², 30 - 26 AWG
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Preassembled:No
Cable Insulation Diameter:.165 - .455 in, 4.19 - 11.56 mm
Enclosure:With
Wire Insulation Support:With
Grounding Indents:With
Shell Type:Front Metal Shell
Accepts Cable Diameter:11.56 mm, .455 in
Insert Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.06 in, 1.52 mm
Part Aliases:747547-8
SKU:AMP747547-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: