1-745269-1
CONT,SOCKET,HDE,#22-26
Enhance your connectivity with our high-performance CONT,SOCKET,HDE,#22-26 connector from the AMPLIMITE HDE series. Designed for female gender applications, this IDC termination method ensures secure and reliable contact for wire sizes 22-26 AWG. With a contact amperage of 2.4 A, it is ideal for signal circuit applications. The durable phosphor bronze contact material, plated with gold and nickel, guarantees long-lasting use even in harsh environments. Operating temperature ranges from -55 to 105 °C (-67 to 221 °F), meeting stringent industry standards. This contact, suitable for cable-to-cable systems, accommodates wire insulation diameters of .054 in (1.37 mm) with ease. Rest assured of its quality as it complies with RoHS regulations. Upgrade your connections with this essential component for IO connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-745269-1 |
Series: | AMPLIMITE HDE |
Gender: | Female |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Contact Size: | 20 |
Contact Type: | Socket |
Contact Amperage: | 2.4 A |
GPL: | 248 |
Packaging: | Reel, Strip |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Termination Area Plating Finish: | Bright |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4942 |
Wire Size: | .15 - .4 mm², 22 - 26 AWG |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Wire Insulation Diameter: | .054 in, 1.37 mm |
Connector Product Type: | Contact |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .054 in, 1.37 mm |
Double Wire Insulation Diameter: | .039 in, .99 mm |
Part Aliases: | 1-745269-1 |
SKU: | AMP1-745269-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement |
Download |
06/26/2017 | P-17-014013 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |