Enhance your signal connectivity with our AMPLIMITE HDE series Receptacle Connector. Designed for high-performance applications, this straight cable mount connector features 9 gold-plated socket contacts, ensuring reliable data transmission. With a durable thermoplastic body and steel shell construction, it guarantees longevity even in demanding environments. Its insulation displacement crimp termination method allows for easy and secure installation on round jacketed cables. RoHS compliant and UL 94V-0 rated, this connector meets stringent safety and environmental standards. Perfect for cable-to-cable connections, it accommodates wire sizes ranging from 26 to 22 AWG, making it versatile for various setups. Upgrade your connectivity solution with this rugged and efficient connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747516-7
Color:Black
Series:AMPLIMITE HDE
Amperage:5 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.054 in, 1.38 mm
Shell Size:1
Contact Size:20
Contact Type:Socket
Shell Plating:Tin
Terminal Type:IDC
Mount Angle:Straight
Insert Material:Thermoplastic
Cable Diameter:.165 - .455 in, 4.19 - 11.56 mm
Package Quantity:1
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:9
GPL:248
Shield Material:Steel
Shield Plating Material:Tin
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.13 - .32 mm², 26 - 22 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Mounting Holes
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5820
Preloaded:Yes
Wire Size:.15 - .4 mm², 26 - 22 AWG
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Preassembled:No
Cable Insulation Diameter:.165 - .455 in, 4.19 - 11.56 mm
Enclosure:With
Wire Insulation Support:With
Grounding Indents:Without
Shell Type:Front Metal Shell
Accepts Cable Diameter:11.56 mm, .455 in
Insert Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.06 in, 1.52 mm
Part Aliases:747516-7
SKU:AMP747516-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: