745211-9
PLUG ASSY,25P,HDE,AP
Enhance your connectivity with this essential PLUG ASSY. Crafted for high-density environments, it features 25 gold-plated contacts in a straight orientation, ensuring reliable signal transmission. Compliant with UL 94V-0 standards, it guarantees safety and quality. This versatile plug accommodates round jacketed cables or discrete wires, making it ideal for various applications. Its preloaded design facilitates easy installation, while its durable construction, featuring a black shell and a 20-size contact, ensures longevity. Whether in data centers or industrial settings, this plug is a must-have for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745211-9 |
Color: | Black |
Series: | AMPLIMITE HDE |
Gender: | Plug |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Contact Plating: | Gold |
Body Orientation: | Straight |
Shell Size: | 3 |
Contact Size: | 20 |
Terminal Type: | IDC |
Cable Type: | Discrete Wire, Round Jacketed Cable |
GPL: | 248 |
Shielded: | No |
GPL Description: | Data and Devices |
Product Code: | 4975 |
Preloaded: | Yes |
Wire Size: | .05 - .15 mm², 30 - 26 AWG |
Standards Met: | UL 94V-0 |
Part Aliases: | 745211-9 |
SKU: | AMP745211-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |