749814-7
KIT SZ 1, HDE RCPT, LEAD FREE
Enhance your connectivity solutions with this Kit Size 1, High-Density Enhanced Receptacle designed for lead-free operations. Compliant with UL 94V-0 standards, it guarantees safety and quality. With a robust housing made of Nylon GF, this kit features two rows of nine contacts each, ensuring efficient signal transmission. The Cable Mount (Free-Hanging) design, along with Insulation Displacement Crimp (IDC) termination method, facilitates easy installation. The straight body orientation and 2.77mm pitch offer versatility in connectivity. With a shell size of 1 and contact size 20, it's suitable for various applications. The shell plating of Tin over Copper ensures durability, while the contact material of Brass and Phosphor Bronze guarantees reliable conductivity. Whether for signal or power transmission, this connector, operating in a wide temperature range of -55 to 105°C, is a dependable choice. Its Gold Flash contact mating area plating and shielded construction further enhance performance. Ideal for Data and Devices applications, this connector, part of the AMPLIMITE HDE series, is a crucial component in your connectivity setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 749814-7 |
Series: | AMPLIMITE HDE |
Amperage: | 1.5 A, 2.4 A |
Gender: | Receptacle |
Housing Material: | Nylon GF |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Brass, Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .109 in, 2.77 mm |
Shell Size: | 1 |
Contact Size: | 20 |
Contact Type: | Socket |
Shell Plating: | Tin over Copper |
Terminal Type: | IDC |
Mount Angle: | Straight |
Body Material: | Polypropylene |
Package Quantity: | 1 |
Clamp Type: | One-Piece Quick Snap |
Cable Type: | Round Jacketed Cable |
Number of Positions: | 9 |
Housing Color: | Black |
GPL: | 248 |
Shell Material: | Steel |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold Flash |
Shielded: | Yes |
PCB Contact Termination Area Plating: | Tin |
Solid Wire Size: | .13 - .32 mm², 26 - 22 AWG |
PCB Retention Type: | None |
Sealable: | No |
Mating Connector Lock Type: | Mounting Holes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5870 |
Preloaded: | Yes |
Wire Size: | .15 - .4 mm², 26 - 22 AWG |
Screw Hole Thread Size: | 4-40 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
Screw Material: | Steel |
Mating Connector Lock: | With |
Mounting Screw Material: | Steel |
Mounting Screw Plating: | Zinc |
Screw Plating: | Zinc |
Cable Exit Angle: | 180° |
Retainer Clip Material: | Stainless Steel |
Strain Relief Clip Material: | Stainless Steel |
Cable Insulation Diameter: | .185 - .32 in, 4.7 - 8.13 mm |
Enclosure: | With |
Screws and Retainer Clips: | With |
Cable Support Gate Material: | Polypropylene |
Grommets: | With |
Grounding Indents: | Without |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 749814-7 |
SKU: | AMP749814-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |