745215-7
PLUG ASSY,37P,HDE,AP
Introducing the Plug Assembly for AMP745215-7, designed for seamless connectivity in high-density environments. Featuring 37 gold-plated contacts in a straight orientation, this black-colored assembly ensures reliable signal transmission. Compliant with UL 94V-0 standards, it guarantees safety and durability. With a shell size of 4 and contact size of 20, it's ideal for use in various applications. The IDC terminal type accommodates 26-22 AWG wire sizes, making installation hassle-free. Whether for data or device connections, this preloaded assembly is a versatile solution. RoHS compliant and engineered for performance, it's a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745215-7 |
Color: | Black |
Series: | AMPLIMITE HDE |
Gender: | Plug |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Contact Plating: | Gold |
Body Orientation: | Straight |
Shell Size: | 4 |
Contact Size: | 20 |
Terminal Type: | IDC |
Cable Type: | Discrete Wire, Round Jacketed Cable |
GPL: | 248 |
Shielded: | No |
GPL Description: | Data and Devices |
Product Code: | 4975 |
Preloaded: | Yes |
Wire Size: | .15 - .4 mm², 26 - 22 AWG |
Standards Met: | UL 94V-0 |
Part Aliases: | 745215-7 |
SKU: | AMP745215-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |