Enhance signal connectivity with this Pin Contact from the AMPLIMITE HDE series. Designed for #22-26 AWG wire, it ensures reliable termination via Insulation Displacement Crimp (IDC) method. Crafted from durable Phosphor Bronze with Gold Flash plating, it guarantees efficient performance in a wide temperature range from -55 to 105°C. Suitable for Cable-to-Cable connections, this Contact accommodates wire insulation diameters up to .054 inches, offering versatility and ease of use. RoHS compliant and featuring a standard product grade, it meets high industry standards for quality and environmental responsibility. Perfect for various applications, this Contact is a crucial component for maintaining seamless signal transmission in electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-745266-0
Series: AMPLIMITE HDE
Termination Method: Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Contact Size: 20
Contact Type: Pin
Pin Diameter: .04 in
Contact Amperage: 2.4 A
GPL: 248
Packaging: Reel, Strip
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold Flash
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Termination Area Plating Finish: Matte
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 4942
Wire Size: .15 - .4 mm², 22 - 26 AWG
Product Grade: Standard
Connector System: Cable-to-Cable
Wire Insulation Diameter: .054 in, 1.37 mm
Connector Product Type: Contact
ECCN: EAR99
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .05 in, 1.27 mm
Insulation Diameter: .054 in
Double Wire Insulation Diameter: .039 in, .99 mm
Part Aliases: 1-745266-0
SKU: AMP1-745266-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: