1-796403-2
CPC PSTD RCPT,11-4,R/A LF
Enhance power connectivity with this CPC PSTD RCPT, featuring a convenient 11-4, R/A LF design for efficient panel mounting. Constructed with durable black PA 6/6 housing material, this male connector ensures reliable performance. With UL 94V-0 compliance, it guarantees safety and quality. Boasting four contacts and a contact type of pins, it suits various power applications. The through-hole solder termination method ensures secure attachment, while its 250 VDC voltage rating meets industry standards. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. This circular power connector assembly, with all-plastic shell design, aligns with RoHS regulations for environmental responsibility. Elevate your power connections with this high-performance connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-796403-2 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | PA 6/6 |
Number of Contacts: | 4 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 11 |
Contact Type: | Pin |
Number of Positions: | 4 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-796403-2 |
Keying: | A |
Number of Signal Positions: | 4 |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Assembly Length: | 51.56 mm / 2.03 in |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Threaded Inserts |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector System: | Wire-to-Board / Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |