788157-1
SLD CPC 13-9 PLUG,STD,SM INS
Enhance power connectivity with our SLD CPC 13-9 Plug, designed for seamless integration in a variety of applications. This standard connector features a durable nylon housing and nine contacts, ensuring reliable performance. With a straight body orientation and black color, it offers versatility in installation. Meeting stringent safety standards with UL 94V-0 material flammability rating, it guarantees peace of mind. The socket contact type and 600V DC voltage capacity make it suitable for high-power environments. Operating smoothly in a wide temperature range from -55 to 105°C (-67 to 221°F), this housing is built for durability. RoHS compliant and part of the AMP CPC series, it exemplifies quality and efficiency in circular power connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 788157-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | Nylon |
Number of Contacts: | 9 |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 13 |
Contact Type: | Socket |
Number of Positions: | 9 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP788157-1 |
Seal Type: | Wire Entry Seal |
Keying: | A |
Number of Signal Positions: | 9 |
Reverse Numbering: | With |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 1.02 - 2.03 mm / .04 - .08 in |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 3/4 - 20 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Plug |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |