206306-4
CPC RECPT SEALED SIZE 23-37
Enhance your power connectivity with our CPC RECPT SEALED SIZE 23-37. Designed for seamless integration, this female connector features 37 socket contacts in a straight orientation, ensuring secure and efficient cable mounting. Crafted from UL 94V-0 compliant nylon GF, it guarantees durability and safety. With a voltage rating of 600 V DC and an operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for diverse applications. Trust in the AMP CPC series for reliable performance in all-plastic shell construction. Compliant with RoHS standards, it's not just high-quality but environmentally friendly too. Upgrade to our Circular Power Connectors for superior power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206306-4 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | Nylon - GF |
Number of Contacts: | 37 |
Mount Type: | Cable Mount (Free-Hanging) |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Socket |
Number of Positions: | 37 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206306-4 |
Seal Type: | Peripheral |
Keying: | A |
Number of Signal Positions: | 37 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |