1445534-3
PLUG,8-3,LARGE INS,STD KEY
Enhance your power connectivity with this essential PLUG, designed for durability and reliable performance. Featuring a large insulation design and standard key configuration, it ensures secure and efficient connections in diverse applications. Crafted from high-quality thermoplastic, it guarantees long-lasting use, even in demanding environments. With three female contacts offering a voltage rating of 250 VDC and an amperage of 7.5 A, this plug is ideal for power transmission. Its UL 94V-0 material flammability standard certification underscores its safety and compliance. Operating seamlessly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this plug, part of the AMP CPC series, is a versatile solution for your circular connector needs. Achieve superior connectivity with this essential housing component, ensuring seamless performance in various electronic systems. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your power connections with this reliable and high-performance plug.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1445534-3 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 7.5 A |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 3 |
Termination Method: | Crimp |
Voltage: | 250 VDC |
Shell Size: | 8 |
Contact Type: | Socket |
Number of Positions: | 3 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1445534-3 |
Seal Type: | Wire Entry Seal |
Number of Signal Positions: | 3 |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Wire Size: | .0509 - .823 mm² / 30 - 18 AWG |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1/2-20 UNF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
For Use With: | Socket Housing |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Plug |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |