211769-2
17-9 CPC RECEPT REV SEX
Enhance your connectivity with our AMP CPC Female Circular Power Connector Housing, designed for optimal performance in various applications. Crafted from durable black Nylon Thermoplastic, this panel-mount connector ensures reliable transmission with its nine socket contacts. Meeting UL 94V-0 flammability standards, it guarantees safety and quality. Operating at voltages up to 600 V DC and temperatures ranging from -55 to 105°C (-67 to 221°F), it's ideal for demanding environments. The straight body orientation and shell size 17 add to its versatility. RoHS compliant and meticulously engineered, this connector from our Circular Connectors range is a must-have for efficient power distribution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 211769-2 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | Nylon, Thermoplastic |
Number of Contacts: | 9 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 17 |
Contact Type: | Socket |
Number of Positions: | 9 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP211769-2 |
Keying: | A |
Number of Signal Positions: | 9 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |