1-826937-2
12P AMPMODU II STIFT LEI
Enhance your PCB connectivity with this AMPMODU Header. Designed for maximum performance, this single-row connector features a durable Polybutylene Terephthalate housing in a vibrant green color. With 12 positions and a pitch of 2.54mm, it offers reliable contact via Phosphor Bronze pins with Tin plating. Suitable for industrial use, it complies with UL 94V-0 standards and is RoHS compliant. Its through-hole solder termination method and wave solder capability make installation a breeze, while its 1000V dielectric withstanding voltage ensures safety. Perfect for vertical mounting in PCB assemblies, this connector guarantees efficient power transmission with a contact amperage of 5A. Upgrade your electronic designs with this high-quality AMPMODU Header.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-826937-2 |
Series: | AMPMODU Headers |
Housing Material: | Polybutylene Terephthalate - GV |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 500 |
Contact Amperage: | 5 A |
Number of Positions: | 12 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 015 |
Profile: | Standard |
Packaging: | Box |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5233 |
Post Size: | .024 in, .63 mm |
Mating Post Length: | .228 in, 5.8 mm |
Dielectric Withstanding Voltage: | 1000 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .099 in, 2.5 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-826937-2 |
SKU: | AMP1-826937-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |