1-967402-2
2,5MM ST-GEH KPL 3P
Enhance the connectivity of your automotive applications with this high-performance housing for male terminals. Engineered for durability and reliability, it features a 7mm pitch with IP69K-rated protection against harsh environments. The body, crafted from PBT GF material meeting UL 94-HB flammability standards, ensures safe operation. With four positions and a 180° cable exit angle, it offers versatile installation options. Designed for industrial and commercial transportation use, this black connector is serviceable and RoHS compliant, making it a sustainable choice for your projects. Elevate your wiring setup with this essential automotive connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-967402-2 |
Gender: | Housing for male terminals |
Pitch: | .276 in, 7 mm |
IP Rating: | IP69K |
Row Spacing: | .276 in, 7 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | J93 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J653 |
Connector System: | Wire to Wire |
Length: | 1.73 in |
Cable Exit Angle: | 180° |
Height: | 1.1 in, 28 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
Body Color: | Black |
Serviceable: | Yes |
Mating Pin Diameter: | .098 in, 2.5 mm |
Connector Code : | 1 |
Blank Cavity Position: | 4 |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-967402-2 |
SKU: | AMP1-967402-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/14/2022 | PCN-21-120424 - E Connectivity is approving an alternate 2nd source material for the DIN Pin Connector assemblies with part number(s) listed below. The 2nd sources are a similar PBT GF20 for the housing and Silicone type seal to the current materials used in production for both components. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP is requested, a disposition response is required within 14 days of the submit date or it will be considered approved. Customer product drawing(s) are not affected by this change. | Download |
10/23/2020 | P-20-019574 - Manufacturing location change. will be transferred from TE Kurim Czech Republic to TE Morocco ICT | Download |
02/01/2020 | P-19-018168 - Manufacturing Location Change. | Download |