Easily connect female terminals with the AMP MCP 2.8 Connector System Housing, designed for automotive applications. With a single row layout and two positions, this black housing features a 180° cable exit angle for convenient installation. Its durable PA GF body ensures reliable performance in temperatures ranging from -40 to 120°C (-40 to 248°F). Meeting RoHS compliance, it offers a sealable design for added protection. The compact dimensions of .929" length, .693" height, and 1.25" width make it suitable for various automotive circuit applications. With a primary locking feature on the terminal, it ensures secure connections, and the absence of lead-free solder processes makes it ideal for serviceable environments. Explore its versatility in wire-to-wire connections with or without terminal position assurance. An essential component in automotive connector accessories, this housing combines functionality and durability for seamless integration in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1718624-1
Series: AMP MCP 2.8,AMP MCP Connector System
Gender: Housing for female terminals
Number of Rows: 1
Voltage: 12 V DC
Polarization: Yes
Body Material: PA GF
Number of Positions: 2
GPL: N10
Packaging: Loose Piece
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M105
Connector System: Wire to Wire
Length: .929 in
Cable Exit Angle: 180°
Height: 17.6 mm, .693 in
Width: 1.25 in, 31.75 mm
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-1718624-1
SKU: AMP1-1718624-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: