Enhance your automotive connectivity with the MCP2,8BU-GEH ASSY2P, part of the AMP MCP 2.8 Connector System. Crafted for female terminals, this single-row housing features a 6mm pitch for secure signal transmission in demanding environments. With IP67 and IP69K ratings, it ensures reliable performance even in harsh conditions. Made of UL 94-HB compliant PA GF material in a striking blue color, it offers both durability and visual appeal. Its sealable design and operating temperature range of -30 to 105°C (-22 to 221°F) make it ideal for automotive applications. Measuring at .984 inches in length, 1.299 inches in height, and 22.7 mm in width, this connector accommodates various wire-to-board and wire-to-device setups with ease. Its 180° cable exit angle and mating tab width of .11 inches (2.8 mm) further enhance its versatility. Whether for new installations or maintenance, this product, with its primary locking feature on the terminal, guarantees easy and secure connections. Compliant with RoHS standards, it not only meets environmental requirements but also ensures peace of mind in your automotive projects. Elevate your connectivity solutions with the MCP2,8BU-GEH ASSY2P.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1355200-1
Series: AMP MCP 2.8,AMP MCP Connector System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .236 in, 6 mm
IP Rating: IP67, IP69K
Polarization: No
Body Material: PA GF
Number of Positions: 2
GPL: N10
Packaging: Container
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M105
Connector System: Wire to Board, Wire-to-Device
Length: .984 in
Cable Exit Angle: 180°
Height: 1.299 in, 33 mm
Width: 22.7 mm, .893 in
Mating Tab Width: .11 in, 2.8 mm
Body Color: Blue
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 3-1355200-1
SKU: AMP3-1355200-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: