87922-3
14 MODIV HSG W/STR RLF DR MRKD
Enhance your PCB connectivity with our AMPMODU IV/V Housing Connector, a reliable solution designed for industrial applications. Meeting UL E28476 and CSA LR7189 standards, this connector ensures optimal performance and safety. Featuring 14 contacts in a 2-row configuration, it offers secure and efficient crimp termination with phosphor bronze sockets. The thermoplastic housing, in sleek black, guarantees durability while meeting UL 94V-0 flammability standards. With a 3A amperage and 250VAC voltage rating, it's suitable for a wide range of applications. Additional features include a strain relief for added stability, operating temperature range of -65 to 105°C, and RoHS compliance for environmental responsibility. Perfect for PCB assembly, this connector comes in a pack of 100, making it a convenient and cost-effective choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87922-3 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Overall Height: | 7.32 |
Overall Length: | 17.78 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 100 |
Number of Positions: | 14 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .288 in, 7.32 mm |
Stamped: | Yes |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Product Code: | 5456 |
Number of Detents: | 1 |
Connector Length: | 17.78 mm, .7 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 87922-3 |
SKU: | AMP87922-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/07/2018 | E-17-017000 - Product Improvement. CHANGING MARKING PROCESS FROM A HOT INK STAMPED PROCESS TO A LASER MARKED PROCESS TO PROVIDE BETTER PERMANENCY OF MARKINGS. THIS IS A COSMETIC CHANGE ONLY. THERE IS NO EFFECT TO THE PERFORMANCE OF THE PART. IT IS A VISUAL DIFFERENCE ONLY. | Download |