3-87977-7
24 MODIV HSG COMP DR .100 POL
Experience seamless connectivity with our AMPMODU IV/V Housing Receptacle, meticulously designed for high-performance applications. This durable connector, featuring 24 contacts in 2 rows, ensures reliable power transmission with a 3A amperage and 250VAC voltage rating. Crafted with precision, it boasts UL E28476 and CSA LR7189 standards compliance, guaranteeing safety and quality. The housing, made of robust Nylon-GF material in sleek black, offers excellent insulation and flame retardancy with a UL 94V-0 flammability rating. With a compact overall height of 6.1mm and a pitch of 2.54mm, it's ideal for space-constrained PCB assemblies. The beryllium copper contacts, terminated through efficient crimping, provide low resistance and high reliability. Operating flawlessly in a wide temperature range from -65°C to 105°C, this connector is perfect for industrial environments. Its unique mating alignment with detent latching ensures secure and hassle-free connections, making it a vital component in your electronic systems. Trust in its RoHS compliance and superior performance for your critical connectivity needs. Elevate your projects with the AMPMODU IV/V Housing Receptacle, the epitome of innovation in PCB connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-87977-7 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | 6.1 |
Overall Length: | 30.47 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 24 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 6.1 mm |
Stamped: | No |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Connector Length: | 1.2 in, 30.47 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-87977-7 |
SKU: | AMP3-87977-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2015 | P-15-011236 - Product improvement. Plant footprint consolidation. Consolidation of tooling from multiple sites to one location to better enhence customer service. | Download |