103681-3
12 MTE COUPLING SHRD DR
Enhance your board-to-board connections with our AMPMODU MTE Coupling Shroud, designed for seamless integration in industrial settings. This black shroud, featuring two rows and twelve positions, ensures secure and reliable connectivity. Crafted from UL 94V-0 rated thermoplastic, it guarantees durability and safety even in demanding environments. With a compact design and a height of 11.76mm, it offers efficient PCB integration. Operating flawlessly in a wide temperature range from -65°C to 105°C (-85°F to 221°F), it is ideal for diverse applications. The latched mating alignment feature ensures easy and precise assembly. RoHS compliant and with a dielectric withstand voltage of 600V AC, this coupling shroud meets high-quality standards for your connectivity needs. Elevate your electronic systems with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103681-3 |
Color: | Black |
Series: | AMPMODU MTE |
Accessory Type: | Coupling Shroud |
Number of Rows: | 2 |
Body Material: | Thermoplastic |
Number of Positions: | 12 |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
PCB Retention: | Without |
Connector Height: | 11.76 mm, .46 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Latched |
GPL Description: | Industrial |
Product Code: | 5495 |
Number of Columns: | 6 |
Connector Length: | 19.94 mm, .78 in |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 600 V, 600 V AC |
Termination Resistance: | 15 mΩ |
Connector Width: | 18.67 mm, .735 in |
CompactPCI: | No |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103681-3 |
SKU: | AMP103681-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |