Introducing the AMPMODU MTE Housing Connector, a reliable and versatile component for your electronic projects. This plug connector, designed for single-row configurations, boasts a current rating of 3A and is crafted from durable thermoplastic, meeting stringent CSA and UL standards for safety and performance. Featuring two positions with phosphor bronze contacts, it ensures secure and efficient connectivity with wire and cable terminations through a combination of crimp and insulation displacement crimp (IDC) methods. The black housing with a UL 94V-0 flammability rating offers peace of mind in industrial settings, while the included strain relief and latch mechanism guarantee a secure and stable connection. With a pitch of 2.54mm (.1 in) and a compact height of .26 inches (.66 mm), this connector is suitable for a wide range of applications. Operating reliably in temperatures ranging from -65 to 105°C, it also provides excellent insulation resistance and dielectric strength, making it ideal for use in demanding environments. Whether for panel or PCB mounting, this connector, packaged in a convenient tube, is a must-have component for your electronic assembly needs. Rest assured, it complies with RoHS regulations, ensuring environmental responsibility in your designs. Elevate your connectivity solutions with the AMPMODU MTE Housing Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103945-2
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 8
Lock Type: Latch
Number of Positions: 2
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Connector Height: .26 in, .66 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch Window
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 2.36 in, 5.99 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: With
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103945-2
SKU: AMP1-103945-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: