Enhance your connectivity with our AMPMODU MTE series Housing Connector, designed for efficient power transmission in industrial settings. This UL and CSA certified connector features a durable thermoplastic housing and phosphor bronze contacts, ensuring reliable performance. With a 2.54mm pitch and 5 positions, it accommodates a range of wire sizes for versatile applications. The insulation displacement crimp termination method simplifies installation, while the included strain relief offers added security. Operating in temperatures from -65 to 105°C, this connector is suitable for demanding environments. Experience seamless mating with the ribbed alignment feature, and rest assured of its quality with a 600V dielectric withstanding voltage. Ideal for PCB applications, this connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103952-4
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 44
Number of Positions: 5
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .098 in, 2.49 mm
Mating Alignment: With
Mating Alignment Type: Ribbed
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 1.99 in, 50.55 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: Without
Mating Connector Lock: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103952-4
SKU: AMP103952-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: