Elevate your connectivity with our AMPMODU MTE series receptacle housing, designed for seamless integration in industrial applications. With UL E28476 and CSA LR7189 standards met, this connector ensures reliable performance. Featuring a pitch of 2.54 mm (.1 in) and capable of handling up to 3 A and 267 V, it's perfect for various power and signal transmission needs. The thermoplastic housing, along with phosphor bronze contacts, guarantees durability and efficient conductivity. The IDC and crimp termination methods offer easy installation, while the strain relief included enhances cable security. With a housing color of black and a sleek design, it's both functional and visually appealing. Operating in a wide temperature range from -65 to 105 °C, this connector is suitable for diverse environments. Whether for wire-to-wire or wire-to-board connections, this connector, with 9 positions in a single row, provides versatility and efficiency. Each package contains 24 units, ensuring you have an ample supply for your projects. Trust in its quality and performance for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103958-8
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 24
Lock Type: Latch
Number of Positions: 9
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .2 in, 5.08 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 1.8 in, 45.72 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Mating Retention: With
Applied_Pressure: Standard
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103958-8
Replacement Part: 5-103958-8
SKU: AMP103958-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: