1-103904-3

14 MTE HDR SRRA LATCH W/HLDWN

The AMPMODU MTE series connector is a reliable choice for your PCB assembly needs. With CSA and UL certifications, you can trust in its quality and safety. This single-row connector features thermoplastic housing in a sleek black color, ensuring durability while meeting UL 94V-0 flammability standards. Its versatile termination methods include crimp, Through Hole - Solder, and Insulation Displacement Crimp (IDC), accommodating various assembly requirements. Each package contains 14 connectors, with a pitch of 2.54mm (.1 in) and contact amperage of 3A, making it ideal for signal applications. The gold-plated brass contacts offer excellent conductivity and corrosion resistance. With features like PCB retention, mating retention, and locking lance contact retention, this connector ensures secure and stable connections. Operating temperature range from -65 to 105°C and ECCN EAR99 compliance make it suitable for industrial use. Upgrade your PCB designs with the AMPMODU MTE connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103904-3
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 14
Contact Amperage: 3 A
Number of Positions: 14
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.58 mm
Connector Height: 13.59 mm, .535 in
PCB Retention Type: Hold-Down
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6258
Connector Length: 1.5 in, 38.1 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103904-3
Replacement Part: 6-103904-3
SKU: AMP1-103904-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: