Enhance your electronic connections with the AMPMODU MTE Housing Receptacle, meticulously crafted to meet CSA LR7189 and UL E28476 standards for quality assurance. This essential component features a pitch of 2.54mm (.1 in) and a voltage rating of 250 VAC, making it suitable for various applications. With a termination method of Insulation Displacement Crimp (IDC) on phosphor bronze contacts, it ensures secure and efficient wire connections. The housing, made of flame-retardant thermoplastic in sleek black, offers durability and safety. With 16 positions and a current rating of 3A, this connector is ideal for PCB assemblies. Operating smoothly in a wide temperature range from -65 to 105°C, it guarantees reliable performance. Packaged in a convenient tube, it is easy to handle and store. Elevate your industrial connectivity with this AMPMODU MTE Housing Receptacle, a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103687-5
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 13
Lock Type: Detent Windows
Number of Positions: 16
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
PCB Contact Termination Area Plating: Tin-Lead
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .32 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Applied_Pressure: Standard
Mating Connector Lock: Without
Max Insulation Diameter: .76 - 1.37 mm
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103687-5
Replacement Part: 6-103687-5
SKU: AMP1-103687-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: