Elevate your electronic connections with our AMPMODU MTE Connector, a high-performance solution for housing and securing wires. This receptacle features a single row design with three positions, ideal for streamlined installations. Constructed with durable thermoplastic housing and precision-engineered phosphor bronze contacts, it ensures reliable conductivity in industrial settings. The insulation displacement crimp (IDC) and crimp termination methods offer easy and efficient assembly, while the included strain relief enhances cable longevity. With UL 94V-0 flammability standard compliance and a wide operating temperature range of -65 to 105°C, it guarantees safety and durability. Suitable for wire sizes ranging from 26 to 22 AWG, this black connector is a versatile choice for various applications. Trust in its CSA and UL certifications, and with 72 pieces in a convenient tube packaging, it's perfect for bulk projects. Upgrade your PCB connections with this AMPMODU MTE Connector, your reliable partner in electrical connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103974-2
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 72
Number of Positions: 3
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .098 in, 2.49 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 2.4 in, 60.96 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Mating Retention: Without
Applied_Pressure: Standard
Mating Connector Lock: Without
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 103974-2
Replacement Part: 5-103974-2
SKU: AMP103974-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: